-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,495PLUG,038,ASSY,.025,REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5041
|
Newark | Mict,495Plug,038,assy,.025,rec |Amp Te Connectivity 5767005-8 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 345 |
|
$30.8300 | Buy Now |
DISTI #
40P9853
|
Newark | Stacking Connector, Plug, 38 Position, 0.64 Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.64Mm, No. Of Rows:1Rows, No. Of Contacts:38Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Connector Type:Stacking Rohs Compliant: Yes |Amp Te Connectivity 5767005-8 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 | Buy Now |
DISTI #
A99272-ND
|
DigiKey | CONN PLUG 38POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
856 In Stock |
|
$20.6940 / $29.4100 | Buy Now |
DISTI #
5767005-8
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767005-8) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 17 Weeks, 5 Days Container: Tube | 0 |
|
$19.1026 / $21.5674 | Buy Now |
DISTI #
571-5767005-8
|
Mouser Electronics | Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT RoHS: Compliant | 0 |
|
$20.2200 | Order Now |
DISTI #
73776699
|
RS | MICT,495PLUG,038,ASSY,.025,REC, PCB Headers and Receptacles | TE Connectivity 5767005-8 Min Qty: 1134 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1134 Package Multiple: 1134 Container: Tube | 0Tube |
|
$18.1300 | Buy Now |
DISTI #
AMP5767005-8
|
Heilind Electronics | MICT495PLUG038ASSY.025REC | Americas - 0 in Stock |
|
$22.6549 | Buy Now |
|
Onlinecomponents.com | MICT,495PLUG,038,ASSY,.025,REC RoHS: Compliant |
563 In Stock |
|
$20.0900 / $31.0500 | Buy Now |
|
Quest Components | 12 |
|
$12.3100 / $13.8488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767005-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767005-8
TE Connectivity
MICT,495PLUG,038,ASSY,.025,REC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.484 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 38 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4.99999u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767005-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767005-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767149-1 | MICTOR PLUG ASSY IN TAPE & REE | TE Connectivity | 5767005-8 vs 5767149-1 |
5767057-1 | MICT,495,PLUG,038,PDNI | TE Connectivity | 5767005-8 vs 5767057-1 |
5767119-1 | MICT,PLG,038,ASY,.025,TAPE PKG | TE Connectivity | 5767005-8 vs 5767119-1 |
1-5767017-1 | Board Stacking Connector, 39 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5767005-8 vs 1-5767017-1 |
5767017-1 | MICT,900PLUG,38,ASSY,.025,REC | TE Connectivity | 5767005-8 vs 5767017-1 |
5767119-8 | MICT,PLG,038,ASY,.025,TAPE PKG | TE Connectivity | 5767005-8 vs 5767119-8 |