Part Details for 5767005-9 (ALTERNATE: 5767005-9) by TE Connectivity
Overview of 5767005-9 (ALTERNATE: 5767005-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5767005-9 (ALTERNATE: 5767005-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288039
|
RS | 2.54/0.64mm Pitch 76 Way 2 Row Straight PCB Header, Solder Termination, 1A | TE Connectivity 5767005-9 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6800 | RFQ |