-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,R/APLUG,114,ASY,.025,.062
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9856
|
Newark | Stacking Connector, Plug, 114 Position, 0.64 Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.64Mm, No. Of Rows:2Rows, No. Of Contacts:114Contacts, Connector Mounting:Through Hole Mount, Contact Material:Copper Alloy, Gender:Plugrohs Compliant: Yes |Amp Te Connectivity 5767006-3 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9200 | Buy Now |
DISTI #
A101815-ND
|
DigiKey | CONN PLUG 114POS EDGE MNT GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$58.2094 / $65.0800 | Buy Now |
DISTI #
5767006-3
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 5767006-3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 5 Days Container: Tube | 0 |
|
$53.5488 / $64.4401 | Buy Now |
DISTI #
571-5767006-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,R/APLUG,114,ASY .025,.062 RoHS: Compliant | 0 |
|
$60.5000 / $65.0800 | Order Now |
DISTI #
V99:2348_11481352
|
Arrow Electronics | Conn High Speed Fine Pitch Connector PL 3Power/114Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2033 | Americas - 7 |
|
$47.3100 / $61.0938 | Buy Now |
|
Future Electronics | MICTOR 114 Position 0.64 mm Dual Row Surface Mount Right Angle Plug Assembly RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Tube | 0Tube |
|
$53.3900 / $54.4800 | Buy Now |
DISTI #
AMP5767006-3
|
Heilind Electronics | MICTR/APLUG114ASY.025.062 | Americas - 0 in Stock |
|
$66.7359 / $67.7320 | Buy Now |
|
Onlinecomponents.com | MICT,R/APLUG,114,ASY,.025,.062 RoHS: Compliant | 0 |
|
$58.8200 / $79.8800 | Buy Now |
DISTI #
42250366
|
Verical | Conn High Speed Fine Pitch Connector PL 3Power/114Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 7 |
|
$61.0938 | Buy Now |
DISTI #
5767006-3
|
Avnet Americas | Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Edge Mount Tube - Rail/Tube (Alt: 5767006-3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 5 Days Container: Tube | 0 |
|
$53.5488 / $64.4401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767006-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767006-3
TE Connectivity
MICT,R/APLUG,114,ASY,.025,.062
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.251 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 114 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S114P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 3 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.139 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 117 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767006-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767006-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767039-3 | MICTOR,RA PLUG,114,.093PCB,ASY | TE Connectivity | 5767006-3 vs 5767039-3 |
5767111-3 | MICT,PLG,114,ASY,.025 TAPE PKG | TE Connectivity | 5767006-3 vs 5767111-3 |
5767119-3 | MICT,PLG,114,ASY,.025,TAPE PKG | TE Connectivity | 5767006-3 vs 5767119-3 |
5767032-3 | MICT,788PLUG,114,ASSY,.025,REC | TE Connectivity | 5767006-3 vs 5767032-3 |
5767121-3 | MICT,PLG,114,ASY,.025,TAPE CAP | TE Connectivity | 5767006-3 vs 5767121-3 |
5767042-3 | MICT,738PLUG,114,ASSY,.025,EXT | TE Connectivity | 5767006-3 vs 5767042-3 |
1-5767149-0 | MICTOR PLUG ASSY IN TAPE & REE | TE Connectivity | 5767006-3 vs 1-5767149-0 |
5767025-3 | MICTOR .707 PLUG ASSY, 114 POS | TE Connectivity | 5767006-3 vs 5767025-3 |