-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,RECPT,76,ASSY,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1696
|
Newark | Stacking Connector, Receptacle, 76 Position, 0.64Mm, Product Range:Qte Series, No. Of Contacts:76Contacts, Gender:Receptacle, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Connector Type:Stacking Rohs Compliant: Yes |Amp Te Connectivity 5767054-2 RoHS: Compliant Min Qty: 882 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6800 | Buy Now |
DISTI #
76AC9332
|
Newark | Connectors .025 Rec 2X038P Vrt |Amp Te Connectivity 5767054-2 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 | Buy Now |
DISTI #
A101817-ND
|
DigiKey | CONN RCPT 76P SMD PALLAD-NICKEL Min Qty: 1 Lead time: 20 Weeks Container: Tube |
513 In Stock |
|
$28.3116 / $44.2300 | Buy Now |
DISTI #
571-5767054-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors .025 REC 2X038P VRT RoHS: Compliant | 0 |
|
$27.4900 | Order Now |
DISTI #
73776708
|
RS | MICT, RECPT,76,ASSY, PDNI, PCB Headers and Receptacles | TE Connectivity 5767054-2 Min Qty: 882 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 882 Package Multiple: 882 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$26.6500 | Buy Now |
DISTI #
AMP5767054-2
|
Heilind Electronics | MICTRECPT76ASSYPDNI | Americas - 0 in Stock |
|
$33.3078 | Buy Now |
|
Onlinecomponents.com | MICT,RECPT,76,ASSY,PDNI RoHS: Compliant |
2853 Partner Stock |
|
$26.8000 / $30.8700 | Buy Now |
DISTI #
11590970
|
Verical | Conn High Speed Fine Pitch Connector RCP 2Power/76Signal POS 2.54mm/0.64mm Solder ST SMD Box/Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 2842 |
|
$26.5900 / $31.8100 | Buy Now |
DISTI #
5767054-2
|
TTI | Board to Board & Mezzanine Connectors .025 REC 2X038P VRT Min Qty: 882 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$26.9200 / $27.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767054-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767054-2
TE Connectivity
MICT,RECPT,76,ASSY,PDNI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.499 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S76P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4.99999u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 2 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767054-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767054-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767054-2 | MICT,RECPT,76,ASSY,PDNI | TE Connectivity | 5767054-2 vs 767054-2 |