-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,REC,EXT,266,ASY,PDNI,025
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3204
|
Newark | Mict, rec, ext,266,asy, pdni,025 |Amp Te Connectivity 5767095-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4700 / $137.9400 | Buy Now |
DISTI #
5767095-7-ND
|
DigiKey | CONN RCPT 266P SMD PALLAD-NICKEL Min Qty: 10 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$134.4430 | Buy Now |
DISTI #
5767095-7
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 5767095-7) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Tube | 0 |
|
$113.8202 / $136.9701 | Buy Now |
DISTI #
571-5767095-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,REC,EXT,266,ASY PDNI,025 RoHS: Compliant | 0 |
|
$134.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Tube | 0Tube |
|
$113.4800 | Buy Now |
DISTI #
AMP5767095-7
|
Heilind Electronics | MICT,REC,EXT,266,ASY,PDNI,025 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICT,REC,EXT,266,ASY,PDNI,025 RoHS: Compliant | Alternative Product Available |
|
$124.0700 / $160.7600 | Buy Now |
DISTI #
AMP5767095-7
|
Interstate Connecting Components | MICT,REC,EXT,266,ASY,PDNI,025 | 0 |
|
Buy Now | |
DISTI #
5767095-7
|
Avnet Abacus | (Alt: 5767095-7) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICT,REC,EXT,266,ASY,PDNI,025 RoHS: Compliant | Alternative Product Available |
|
$124.0700 / $160.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767095-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767095-7
TE Connectivity
MICT,REC,EXT,266,ASY,PDNI,025
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.315 inch | |
Body Depth | 0.591 inch | |
Body Length | 4 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S266P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 7 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 273 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767095-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767095-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767054-7 | MICT,RECPT,266,ASSY,PDNI | TE Connectivity | 5767095-7 vs 5767054-7 |
2-767004-8 | MICT,RECPT,266,ASSY,.025,REC | TE Connectivity | 5767095-7 vs 2-767004-8 |
5767094-7 | MICT,RECPT,266,ASY,PDNI,EXTD | TE Connectivity | 5767095-7 vs 5767094-7 |
767054-7 | MICT,RECPT,266,ASSY,PDNI | TE Connectivity | 5767095-7 vs 767054-7 |
767081-7 | MICT,REC,266,ASY,PDNI,BARBLESS | TE Connectivity | 5767095-7 vs 767081-7 |