Part Details for 5767118-7 by TE Connectivity
Overview of 5767118-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5767118-7
5767118-7 CAD Models
5767118-7 Part Data Attributes
|
5767118-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767118-7
TE Connectivity
266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 266 |
Alternate Parts for 5767118-7
This table gives cross-reference parts and alternative options found for 5767118-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767118-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIT-133-05-L-D | Board Stacking Connector, 266 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767118-7 vs MIT-133-05-L-D |
MIT-133-03-F-D | Board Stacking Connector, 266 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767118-7 vs MIT-133-03-F-D |
1-767111-4 | 266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767118-7 vs 1-767111-4 |
1-5767123-4 | 266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767118-7 vs 1-5767123-4 |
1-767121-4 | 266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767118-7 vs 1-767121-4 |
MIT-133-04-F-D | Board Stacking Connector, 266 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 5767118-7 vs MIT-133-04-F-D |
767123-7 | 266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767118-7 vs 767123-7 |
5767121-7 | 266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767118-7 vs 5767121-7 |
5767127-7 | 266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767118-7 vs 5767127-7 |
1-767123-4 | 266 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5767118-7 vs 1-767123-4 |