-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 156 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6864
|
Newark | Tape And Reel Packaged Mictor |Amp Te Connectivity 5767145-4 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5400 / $73.6800 | Buy Now |
DISTI #
5767145-4
|
Avnet Americas | Conn Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Pocket Tape - Tape and Reel (Alt: 5767145-4) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-5767145-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors TAPE AND REEL PACKAGED MICTOR RoHS: Compliant | 0 |
|
$75.5000 | Order Now |
|
Onlinecomponents.com | TAPE AND REEL PACKAGED MICTOR RoHS: Compliant | 0 |
|
$71.6000 / $208.8300 | Buy Now |
|
Master Electronics | TAPE AND REEL PACKAGED MICTOR RoHS: Compliant | 0 |
|
$71.6000 / $208.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767145-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767145-4
TE Connectivity
Board Stacking Connector, 156 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.208 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S152P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0104 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 4 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5767145-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767145-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767114-4 | MICT,REC,152,ASY,.025,TAPE,CAP | TE Connectivity | 5767145-4 vs 767114-4 |
5767044-4 | MICTOR,R/A,RECPT,.062,152,ASY | TE Connectivity | 5767145-4 vs 5767044-4 |
1-5767145-1 | MICTOR RECEPTACLE ASSY, .355 V | TE Connectivity | 5767145-4 vs 1-5767145-1 |
767154-4 | 152 POS. .355 VERTICAL RECEPTA | TE Connectivity | 5767145-4 vs 767154-4 |
1-5767096-1 | MICT,REC,152,ASY,.025,TAPE,CAP | TE Connectivity | 5767145-4 vs 1-5767096-1 |
5767061-4 | MICT,RECPT,152,ASSY,093,PDNI | TE Connectivity | 5767145-4 vs 5767061-4 |
5767095-4 | MICT,REC,EXT,152,ASY,PDNI,025 | TE Connectivity | 5767145-4 vs 5767095-4 |
5767054-4 | MICT,RECPT,152,ASSY,PDNI | TE Connectivity | 5767145-4 vs 5767054-4 |