-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,RECPT,152,ASSY,PDNI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5767181-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 152 POS 0.64mm Solder ST SMD Tube - Rail/Tube (Alt: 5767181-4) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5767181-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,RECPT,152 ASSY,PDNI RoHS: Compliant | 0 |
|
$48.2600 | Order Now |
|
Onlinecomponents.com | MICT,RECPT,152,ASSY,PDNI RoHS: Compliant | 0 |
|
$43.3000 / $118.6100 | Buy Now |
DISTI #
5767181-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 152 POS 0.64mm Solder ST SMD Tube - Rail/Tube (Alt: 5767181-4) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
DISTI #
5767181-4
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 152 POS 0.64mm Solder ST SMD Tube - Rail/Tube (Alt: 5767181-4) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | MICT,RECPT,152,ASSY,PDNI RoHS: Compliant | 0 |
|
$43.3000 / $118.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5767181-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5767181-4
TE Connectivity
MICT,RECPT,152,ASSY,PDNI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S152P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 4 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |