There are no models available for this part yet.
Overview of 576D186X9050R2BBA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 576D186X9050R2BBA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/09-2082
|
TTI | Tantalum Capacitors - Solid Leaded 18UF 50V 10% C B-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 6258 In Stock |
|
$26.5400 | Buy Now |