Part Details for 576D226X9050S2BCA by Vishay Intertechnologies
Overview of 576D226X9050S2BCA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 576D226X9050S2BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/09-3084
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 50V 10% D C-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 872 In Stock |
|
$52.7200 | Buy Now |