Part Details for 577404B00000G by BOYD Laconia
Results Overview of 577404B00000G by BOYD Laconia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 577404B00000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HS215-ND
|
DigiKey | HEATSINK TO-202 LOW PROFILE .5" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2385 In Stock |
|
$1.3204 / $2.0800 | Buy Now |
|
DISTI #
532-577404B00
|
Mouser Electronics | Heat Sinks Channel Heat Sink for TO-220, Slim, Horizontal/Vertical, 24 Degree C/W, 12.7mm RoHS: Compliant | 2853 |
|
$1.3100 / $2.0800 | Buy Now |
|
|
Onlinecomponents.com | Heat Sink Passive TO-202 Screw Mount Aluminum 24°C/W Black Anodized COO: United States RoHS: Compliant |
13605 In Stock |
|
$0.3235 / $1.6290 | Buy Now |
|
|
Bristol Electronics | 645 |
|
RFQ | ||
|
DISTI #
000000000002160373
|
Sager | Heat Sinks Channel Heat Sink for TO-220, Slim, Horizontal/Vertical, 24 Degree C/W, 12.7mm | 0 |
|
Buy Now | |
|
|
Master Electronics | Heat Sink Passive TO-202 Screw Mount Aluminum 24°C/W Black Anodized COO: United States RoHS: Compliant |
13605 In Stock |
|
$0.3235 / $1.6290 | Buy Now |
|
|
New Advantage Corporation | TO-202 Package 24.00 C/W Thermal Resistance Low Profile Channel Style Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$0.4902 | Buy Now |
US Tariff Estimator: 577404B00000G by BOYD Laconia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 577404B00000G
577404B00000G CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
577404B00000G Part Data Attributes
|
|
577404B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
577404B00000G
BOYD Laconia
Heat Sink, 24ohm, Fin, U, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.90.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Body Material | Aluminum | |
| Color | Black | |
| Construction | Fin | |
| Fin Orientation | Longitudinal | |
| Finish | Anodized | |
| Height | 19.05 Mm | |
| Length | 13.21 Mm | |
| Profile | U | |
| Thermal Resistance | 24 Ω | |
| Thermal Support Device Type | Heat Sink | |
| Width | 12.7 Mm |
577404B00000G Frequently Asked Questions (FAQ)
-
The recommended torque specification is 10-12 in-lbs (1.1-1.4 Nm) for the screws used to mount the 577404B00000G.
-
Yes, the 577404B00000G is designed to withstand high-vibration environments and can be used in applications with vibration levels up to 10 Grms.
-
The maximum operating temperature range for the 577404B00000G is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 577404B00000G is compatible with lead-free soldering processes and can withstand peak reflow temperatures up to 260°C (500°F).
-
The 577404B00000G should be stored in a dry, cool place away from direct sunlight and moisture. It should be handled with anti-static precautions to prevent damage from electrostatic discharge.