Part Details for 578-0043-6-71 by Hirose Electric Co Ltd
Overview of 578-0043-6-71 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 578-0043-6-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX8-80P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8-80P-SV1(71)) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.7250 / $2.0010 | Buy Now |
|
Onlinecomponents.com | 0.6mm Pitch 3.0mm ~4mm Connectors RoHS: Compliant | 0 |
|
$1.5200 / $2.1600 | Buy Now |
DISTI #
578-0043-6-71
|
Avnet Abacus | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tray - Tape and Reel (Alt: 578-0043-6-71) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 578-0043-6-71
578-0043-6-71 CAD Models
578-0043-6-71 Part Data Attributes
|
578-0043-6-71
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
578-0043-6-71
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD STACKING CONNECTOR |