Part Details for 578.SA by IDEAL-TEK SA
Overview of 578.SA by IDEAL-TEK SA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 578.SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1403
|
Newark | Tweezer, Bent/Flat, 125Mm, Tweezer Type:Component Positioning, Tweezer Tip Type/Style:Bent, Flat, Overall Length:125Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Ideal-Tek 578.SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$26.8800 | Buy Now |
DISTI #
IDL-578.SA
|
TME | Tweezers, 125mm, Blade tip shape: round, positioning components Min Qty: 1 | 21 |
|
$17.9200 / $21.7500 | Buy Now |
DISTI #
2768595
|
element14 Asia-Pacific | TWEEZER, BENT/FLAT, 125MM RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$34.0005 / $34.4796 | Buy Now |
DISTI #
2768595
|
Farnell | TWEEZER, BENT/FLAT, 125MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 21 |
|
$22.0893 / $23.4971 | Buy Now |