There are no models available for this part yet.
Overview of 57814 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 57814 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH6297
|
Newark | Wire Stripper, 22Awg To 10Awg, 210Mm, Stripping Capacity Awg:22Awg To 10Awg, Stripping Capacity Metric:-, For Use With:22-10Awg Solid Wires And 4-40/5-40/6-32/8-32/10-32/10-24 Screw Cutters, Product Range:- Rohs Compliant: Yes |Wiha 57814 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$22.6300 | Buy Now | |
DISTI #
431-2437-ND
|
DigiKey | PLIERS/STRIPPERS COMBO AWG 10-22 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$22.0600 | Buy Now | |
DISTI #
596-57814
|
Mouser Electronics | Wire Stripping & Cutting Tools Classic Grip Wire Combination Strippers/Crimpers 8.25" | 9 |
|
$20.5100 / $22.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0100 / $34.0200 | Buy Now |