-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CIRC DIN RCPT,GRND CLIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3299
|
Newark | 6 Circ Din Rcpt, grnd Clip |Amp Te Connectivity 5786290-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 | Buy Now |
DISTI #
5786290-1-ND
|
DigiKey | CONN RCPT FMALE DIN 6POS SOLDER Min Qty: 800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3087 | Buy Now |
DISTI #
5786290-1
|
Avnet Americas | Conn Shielded Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 5786290-1) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4043 / $6.5035 | Buy Now |
DISTI #
571-5786290-1
|
Mouser Electronics | Circular DIN Connectors 6 CIRC DIN RCPT GRND CLIP RoHS: Compliant | 0 |
|
$6.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Container: Box | 0Box |
|
$5.3900 | Buy Now |
DISTI #
AMP5786290-1
|
Heilind Electronics | 6 CIRC DIN RCPT,GRND CLIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 CIRC DIN RCPT,GRND CLIP RoHS: Compliant | 0 |
|
$5.6900 / $15.5700 | Buy Now |
DISTI #
5786290-1
|
Avnet Americas | Conn Shielded Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 5786290-1) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4043 / $6.5035 | Buy Now |
DISTI #
AMP5786290-1
|
Interstate Connecting Components | 6 CIRC DIN RCPT,GRND CLIP | 0 |
|
Buy Now | |
DISTI #
5786290-1
|
Avnet Abacus | Conn Shielded Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port (Alt: 5786290-1) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5786290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786290-1
TE Connectivity
6 CIRC DIN RCPT,GRND CLIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.79 inch | |
Body Depth | 0.82 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Pitch Circle Diameter | 6.98 mm | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for 5786290-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5786290-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
786290-1 | 6 CONTACT(S), BOARD MOUNT, DIN CONNECTOR, RECEPTACLE | TE Connectivity | 5786290-1 vs 786290-1 |