-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50SR VRT RCPT,L,R,ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2973
|
Newark | D-Sub High Density Connectors 050 026R Vrt Pcb |Amp Te Connectivity 5786554-2 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
A33526-ND
|
DigiKey | CONN D-TYPE RCPT 26P VERT PRESS Min Qty: 882 Lead time: 15 Weeks Container: Tube |
871 In Stock |
|
$7.3038 | Buy Now |
DISTI #
5786554-2
|
Avnet Americas | Conn D-Subminiature RCP 26 POS 2.54mm Press Fit ST Thru-Hole 26 Terminal 1 Port - Rail/Tube (Alt: 5786554-2) RoHS: Compliant Min Qty: 882 Package Multiple: 882 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-5786554-2
|
Mouser Electronics | D-Sub High Density Connectors 050" 026R VRT PCB RoHS: Compliant | 0 |
|
$7.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 882 Package Multiple: 882 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$6.7900 | Buy Now |
DISTI #
AMP5786554-2
|
Heilind Electronics | 26 50SR VRT RCPTLRACT PIN | Americas - 0 in Stock |
|
$8.4765 | Buy Now |
|
Onlinecomponents.com | 26 50SR VRT RCPT,L,R,ACT PIN RoHS: Compliant |
372 Partner Stock |
|
$7.1500 / $8.1500 | Buy Now |
DISTI #
19210455
|
Verical | Conn D-Sub RCP 26 POS 1.27mm Press Fit ST Thru-Hole 26 Terminal 1 Port Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Americas - 364 |
|
$7.7900 / $8.2500 | Buy Now |
|
Quest Components | 19 |
|
$12.5000 / $14.0625 | Buy Now | |
DISTI #
57865542-TEC
|
TME | 5786554-2 Min Qty: 14 | 372 |
|
$6.3157 / $7.4353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5786554-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786554-2
TE Connectivity
26 50SR VRT RCPT,L,R,ACT PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | LR, UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT AND SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |