-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR VRT RCPT,FL TOP,ACT PN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9348
|
Newark | D-Sub Standard Conn 50 50Sr Vert Rcpt Fl Top Act |Amp Te Connectivity 5786555-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 848 |
|
$15.6700 / $19.4900 | Buy Now |
DISTI #
42K7563
|
Newark | 50 50Sr Vrt Rcpt,fl Top,act Pn Rohs Compliant: Yes |Amp Te Connectivity 5786555-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5800 / $15.9200 | Buy Now |
DISTI #
A33519-ND
|
DigiKey | CONN D-TYPE RCPT 50P VERT PRESS Min Qty: 1 Lead time: 12 Weeks Container: Tube |
23 In Stock |
|
$15.2870 / $21.5800 | Buy Now |
DISTI #
5786555-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 5786555-5) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 6 Days Container: Tube | 0 |
|
$13.1324 / $15.8034 | Buy Now |
DISTI #
571-5786555-5
|
Mouser Electronics | D-Sub Standard Connectors 50 50SR VERT RCPT FL TOP ACT PN RoHS: Compliant | 100 |
|
$15.9000 / $20.7800 | Buy Now |
DISTI #
73776726
|
RS | 50 50SR VRT RCPT, FL TOP, ACT PN, PCB D-Sub Connectors | TE Connectivity 5786555-5 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6500 | RFQ |
|
Future Electronics | 50 50SR VRT RCPT,FL TOP,ACT PN RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$15.2400 / $15.4400 | Buy Now |
DISTI #
AMP5786555-5
|
Heilind Electronics | 50 50SR VRT RCPTFL TOPACT PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50 50SR VRT RCPT,FL TOP,ACT PN RoHS: Compliant |
848 Partner Stock |
|
$10.4800 / $17.7700 | Buy Now |
DISTI #
5786555-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 1.27mm Solder ST Thru-Hole 50 Terminal 1 Port - Rail/Tube (Alt: 5786555-5) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 6 Days Container: Tube | 0 |
|
$13.1324 / $15.8034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5786555-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5786555-5
TE Connectivity
50 50SR VRT RCPT,FL TOP,ACT PN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | LR, UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT AND SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |