5787013-1
TE Connectivity
Description: 8 CIRC DIN RCPT W/GRND FINGERS

Overview of 5787013-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5787013-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42K7568
Newark 8 Circ Din Rcpt W/Grnd Fingers Rohs Compliant: Yes |Amp Te Connectivity 5787013-1 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $6.2400
  • 500 $5.5900
$5.5900 / $6.2400 Buy Now
DISTI # A114029-ND
DigiKey CONN RCPT FMALE DIN 8POS SOLDER Min Qty: 360 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 360 $6.9648
$6.9648 Buy Now
DISTI # 5787013-1
Avnet Americas Conn Shielded Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 5787013-1) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks, 5 Days Container: Bulk 0
  • 360 $5.8287
  • 720 $5.6645
  • 1,440 $5.5003
  • 2,160 $5.3361
  • 2,880 $5.1719
  • 3,600 $5.0077
  • 36,000 $4.8435
$4.8435 / $5.8287 Buy Now
DISTI # 571-5787013-1
Mouser Electronics Circular DIN Connectors 8 CIRC DIN REC W/GRND FINGERS RoHS: Compliant 306
  • 1 $8.5000
  • 10 $8.4500
  • 25 $6.5500
  • 100 $6.5200
  • 180 $5.7600
  • 540 $5.7500
$5.7500 / $8.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 11 Weeks Container: Box 0
Box
  • 360 $4.8300
$4.8300 Buy Now
DISTI # AMP5787013-1
Heilind Electronics 8 CIRC DIN RCPT W/GRND FINGERS Americas - 0 in Stock
  • 360 $6.1265
  • 1,260 $6.0363
$6.0363 / $6.1265 Buy Now
Onlinecomponents.com 8 CIRC DIN RCPT W/GRND FINGERS RoHS: Compliant 305 In Stock
  • 5 $7.5900
  • 25 $6.5200
  • 50 $6.4200
  • 90 $6.3200
  • 180 $5.5400
  • 270 $5.4600
  • 360 $5.3800
$5.3800 / $7.5900 Buy Now
DISTI # AMP5787013-1
Interstate Connecting Components 8 CIRC DIN RCPT W/GRND FINGERS 0
  • 360 $6.1265
  • 1,260 $6.0363
$6.0363 / $6.1265 Buy Now
DISTI # 5787013-1
Avnet Abacus Conn Shielded Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port (Alt: 5787013-1) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5787013-1
Avnet Abacus Conn Shielded Circular DIN RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port (Alt: 5787013-1) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 8 CIRC DIN RCPT W/GRND FINGERS RoHS: Compliant 305 In Stock
  • 5 $7.5900
  • 25 $6.5200
  • 50 $6.4200
  • 90 $6.3200
  • 180 $5.5400
  • 270 $5.4600
  • 360 $5.3800
$5.3800 / $7.5900 Buy Now

CAD Models for 5787013-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5787013-1 by TE Connectivity

5787013-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.86 inch
Body Depth
0.82 inch
Body Length
0.62 inch
Body/Shell Style
RECEPTACLE
Cable Types
DISCRETE
Connector Type
CIRCULAR DIN CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
YES
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
13.344 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
W/STRAIN RELIEF
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.14 inch
Terminal Pitch
2.49 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Withdrawl Force-Min
4.448 N
Want to compare parts?
  1. 5787013-1
    TE Connectivity
    8 CIRC DIN RCPT W/GRND FINGERS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5787013-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5787013-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5787013-1 would you like to use for your alert(s)?
  • Please alert me when 5787013-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5787013-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5787013-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5787013-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5787013-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5787013-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: