-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 50SR R/A RCPT ASSY,RDSN L/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5062
|
Newark | D-Sub Standard Connectors 80 50Sr R/A Rec Rdsn |Amp Te Connectivity 5787190-8 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 1383 |
|
$11.3800 / $14.0400 | Buy Now |
DISTI #
A31818-ND
|
DigiKey | CONN D-TYPE RCPT 80POS R/A SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tube |
917 In Stock |
|
$9.6996 / $10.5800 | Buy Now |
DISTI #
5787190-8
|
Avnet Americas | Conn D-Subminiature SKT 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port - Rail/Tube (Alt: 5787190-8) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$9.1564 / $11.0188 | Buy Now |
DISTI #
571-5787190-8
|
Mouser Electronics | D-Sub Standard Connectors 80 50SR R/A REC RDSN RoHS: Compliant | 501 |
|
$9.6900 / $10.5800 | Buy Now |
DISTI #
V36:1790_11475561
|
Arrow Electronics | Conn D-Sub SKT 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 | Americas - 243 |
|
$9.4450 / $9.6570 | Buy Now |
DISTI #
73776742
|
RS | 80 50SR R/A RCPT ASSY, RDSN L/F, PCB D-Sub Connectors | TE Connectivity 5787190-8 Min Qty: 504 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0920 | RFQ |
|
Future Electronics | 80 Position 2.54 mm Pitch Right Angle Receptacle Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 252 Container: Tube | 0Tube |
|
$9.6900 | Buy Now |
|
Future Electronics | 80 Position 2.54 mm Pitch Right Angle Receptacle Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 252 Container: Tube | 0Tube |
|
$9.6900 | Buy Now |
DISTI #
AMP5787190-8
|
Heilind Electronics | 80 50SR R/A RCPT ASSYRDSN L/F | Americas - 0 in Stock |
|
$11.4113 / $11.5817 | Buy Now |
|
Onlinecomponents.com | 80 50SR R/A RCPT ASSY,RDSN L/F RoHS: Compliant |
1453 In Stock |
|
$9.9400 / $12.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787190-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787190-8
TE Connectivity
80 50SR R/A RCPT ASSY,RDSN L/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |