-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECP ASSY, R/A, STACKED, THRU-HOLE, USB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K4503
|
Newark | Usb Stacked, 2.0 Type A, 2Port, R/A, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, No. Of Positions:8Positions, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5787617-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$4.0100 / $4.6300 | Buy Now |
DISTI #
98AC5288
|
Newark | 5787617-1 - Recp Assy, R/A, Stacked, Thru-Hole, Usb, Rohs Compliant: Yes |Amp Te Connectivity 5787617-1 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 1297 |
|
$4.0100 / $4.1500 | Buy Now |
DISTI #
A31728-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 1 Lead time: 11 Weeks Container: Tray |
4892 In Stock |
|
$2.8839 / $4.4400 | Buy Now |
DISTI #
5787617-1
|
Avnet Americas | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray - Bulk (Alt: 5787617-1) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1297 |
|
$2.3561 / $2.8353 | Buy Now |
DISTI #
53K4503
|
Avnet Americas | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray - Bulk (Alt: 53K4503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$4.0100 | Buy Now |
DISTI #
571-5787617-1
|
Mouser Electronics | USB Connectors 4P 'A' RECEPTACLE RoHS: Compliant | 47 |
|
$2.4600 / $3.7100 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle Type A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 524Tray |
|
$1.7300 / $1.9700 | Buy Now |
|
Future Electronics | 4 Position Dual Port Socket Right Angle Type A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$1.4100 / $1.6100 | Buy Now |
DISTI #
AMP5787617-1
|
Heilind Electronics | RECP ASSY R/A STACKED THRU-HOLE USB | Americas - 0 in Stock |
|
$2.9364 / $2.9802 | Buy Now |
|
Onlinecomponents.com | RECP ASSY, R/A, STACKED, THRU-HOLE, USB, RoHS: Compliant |
2741 In Stock |
|
$2.2800 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787617-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787617-1
TE Connectivity
RECP ASSY, R/A, STACKED, THRU-HOLE, USB,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OTHER STACKING CONNECTOR: 4 CONTACTS, STACKED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.611 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB 2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .278 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1+1 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.103 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 5787617-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787617-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
787617-8 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5787617-1 vs 787617-8 |
787617-7 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 5787617-1 vs 787617-7 |
5787617-7 | 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | 5787617-1 vs 5787617-7 |