-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB A R/A STAK ASSY THRU HOLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3324
|
Newark | Usb A R/A Stak Assy Thru Hole |Amp Te Connectivity 5787745-3 Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.8400 | Buy Now |
DISTI #
5787745-3-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA STACK R/A Min Qty: 528 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9178 | Buy Now |
DISTI #
5787745-3
|
Avnet Americas | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube - Bulk (Alt: 5787745-3) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3916 / $1.6747 | Buy Now |
DISTI #
571-5787745-3
|
Mouser Electronics | USB Connectors USB A R/A STAK ASSY THRU HOLE RoHS: Compliant | 0 |
|
$1.7300 / $2.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 528 Container: Tray | 0Tray |
|
$1.3900 | Buy Now |
DISTI #
AMP5787745-3
|
Heilind Electronics | USB A R/A STAK ASSY THRU HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | USB A R/A STAK ASSY THRU HOLE RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
DISTI #
5787745-3
|
Avnet Americas | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube - Bulk (Alt: 5787745-3) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3916 / $1.6747 | Buy Now |
DISTI #
5787745-3
|
Avnet Americas | Conn USB RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Tube - Bulk (Alt: 5787745-3) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3916 / $1.6747 | Buy Now |
DISTI #
AMP5787745-3
|
Interstate Connecting Components | USB A R/A STAK ASSY THRU HOLE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787745-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787745-3
TE Connectivity
USB A R/A STAK ASSY THRU HOLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5787745-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787745-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5787745-5 | USB A R/A STAK ASSY THRU HOLE | TE Connectivity | 5787745-3 vs 5787745-5 |