Part Details for 5788-0 by Pomona Electronics
Overview of 5788-0 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5788-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H0393
|
Newark | Alligator Clip, Black, Connector Type:Alligator Clip, Current Rating:-, Jaw Opening Max:-, Insulator Colour:-, Product Range:-, Contact Material:Copper, Convert From Positions:1Positions, Convert To Gender:Jack Rohs Compliant: Yes |Pomona 5788-0 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$39.9900 | Buy Now |
DISTI #
501-1444-ND
|
DigiKey | GATOR CLIP COPPER ALLOY INSUL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6703 In Stock |
|
$3.3988 / $3.4500 | Buy Now |
DISTI #
565-5788-0
|
Mouser Electronics | Test Clips ALLIGATOR CLIP (BLACK) RoHS: Compliant | 1670 |
|
$3.3800 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Conn Alligator Clip/Banana Jack 1 POS ST 1 Port |
90 In Stock |
|
$3.5200 / $4.0000 | Buy Now |
DISTI #
POM-5788-0
|
TME | Crocodile clip, 45VDC, Grip capac: max.6.1mm, Overall len: 41.4mm Min Qty: 1 | 0 |
|
$40.9500 / $43.6800 | RFQ |
|
Master Electronics | Conn Alligator Clip/Banana Jack 1 POS ST 1 Port |
90 In Stock |
|
$3.5200 / $4.0000 | Buy Now |
DISTI #
32892.1
|
TestEquity LLC | Pomona 5788-0 Alligator Clip, 1.57" Overall Length, w/2mm Banana Jack, Black, Pack of 10 | 16 |
|
$39.9900 | Buy Now |
Part Details for 5788-0
5788-0 CAD Models
5788-0 Part Data Attributes
|
5788-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5788-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |