Part Details for 5788-2 by Pomona Electronics
Overview of 5788-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5788-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1442-ND
|
DigiKey | GATOR CLIP COPPER ALLOY INSUL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7604 In Stock |
|
$3.3988 / $3.4500 | Buy Now |
DISTI #
565-5788-2
|
Mouser Electronics | Test Clips ALLIGATOR CLIP, RED RoHS: Compliant | 699 |
|
$3.3800 / $3.3900 | Buy Now |
|
Onlinecomponents.com | Conn Alligator Clip/Banana Jack 1 POS ST 1 Port |
145 In Stock |
|
$3.5200 / $4.0000 | Buy Now |
DISTI #
POM-5788-2
|
TME | Crocodile clip, 45VDC, Grip capac: max.6.1mm, Overall len: 41.4mm Min Qty: 1 | 0 |
|
$41.0800 / $43.8200 | RFQ |
|
Master Electronics | Conn Alligator Clip/Banana Jack 1 POS ST 1 Port |
145 In Stock |
|
$3.5200 / $4.0000 | Buy Now |
Part Details for 5788-2
5788-2 CAD Models
5788-2 Part Data Attributes
|
5788-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5788-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |