There are no models available for this part yet.
Overview of 578L250ITT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 578L250ITT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
578L250ITT-ND
|
DigiKey | XTAL OSC TCXO 25.0000MHZ SNWV Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
578L250ITT
|
Avnet Americas | Controlled Oscillator 25MHz TCXO Clipped Sinewave 10-Pin SMD T/R - Tape and Reel (Alt: 578L250ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-578L250ITT
|
Mouser Electronics | TCXO Oscillators 7.0mmx5.0mm [10-pad footprint] Surface Mount Ceramic Clipped Sine TCXO, Stratum 3, 25.000000 MHz, 3.3V, '4.6ppm Overall Stability, -40'C/+85'C RoHS: Compliant | 0 |
|
$11.9000 | Order Now | |
DISTI #
578L250ITT
|
Avnet Abacus | - Tape and Reel (Alt: 578L250ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 578L250ITT by CTS Corporation
Part Data Attributes for 578L250ITT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Aging
|
2.8 PPM/20 YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.28%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
10
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC10,.2X.27,100/50
|
Physical Dimension
|
7mm x 5mm x 1.9mm
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Max
|
3.47 V
|
Supply Voltage-Min
|
3.14 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|