578R260ITT
CTS Corporation
Description: Clipped Sine Output Oscillator,

Overview of 578R260ITT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 578R260ITT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 578R260ITT
Avnet Americas Controlled Oscillator 26MHz TCXO Clipped Sinewave 10-Pin SMD T/R - Tape and Reel (Alt: 578R260ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-578R260ITT
Mouser Electronics TCXO Oscillators 7.0mmx5.0mm [10-pad footprint] Surface Mount Ceramic Clipped Sine TCXO, Stratum 3, 26.000000 MHz, 3.0V, '4.6ppm Overall Stability, -40'C/+85'C RoHS: Compliant 0
  • 1,000 $11.9000
$11.9000 Order Now
DISTI # 578R260ITT
Avnet Abacus - Tape and Reel (Alt: 578R260ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 578R260ITT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 578R260ITT by CTS Corporation

578R260ITT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Aging
2.8 PPM/20 YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.28%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
26 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.2X.27,100/50
Physical Dimension
7mm x 5mm x 1.9mm
Supply Current-Max
3.5 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 578R260ITT
    CTS Corporation
    Clipped Sine Output Oscillator,
    VS

Related Parts for 578R260ITT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 578R260ITT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 578R260ITT by CTS Corporation

Select Manufacturer
Which Manufacturer of 578R260ITT would you like to use for your alert(s)?
  • Please alert me when 578R260ITT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 578R260ITT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 578R260ITT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 578R260ITT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 578R260ITT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 578R260ITT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: