Part Details for 578R320ITT by CTS Corporation
Overview of 578R320ITT by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 578R320ITT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
578R320ITT-ND
|
DigiKey | XTAL OSC TCXO 32.0000MHZ SNWV Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
578R320ITT
|
Avnet Americas | Controlled Oscillator 32MHz TCXO Clipped Sinewave 10-Pin SMD T/R - Tape and Reel (Alt: 578R320ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-578R320ITT
|
Mouser Electronics | TCXO Oscillators 7.0mmx5.0mm [10-pad footprint] Surface Mount Ceramic Clipped Sine TCXO, Stratum 3, 32.000000 MHz, 3.0V, '4.6ppm Overall Stability, -40'C/+85'C RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
DISTI #
578R320ITT
|
Avnet Abacus | - Tape and Reel (Alt: 578R320ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 578R320ITT
578R320ITT CAD Models
578R320ITT Part Data Attributes
|
578R320ITT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
578R320ITT
CTS Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; 0.28 PPM STABILITY ALSO AVAILABLE. | |
Aging | 2.8 PPM/20 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 4.6% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.2X.28,100/50 | |
Physical Dimension | 7mm x 5mm x 1.9mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |