Part Details for 5792-4CC by Carlisle Interconnect Technologies
Overview of 5792-4CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 5792-4CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5792-4CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5792-4CC
5792-4CC CAD Models
5792-4CC Part Data Attributes:
|
5792-4CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5792-4CC
Carlisle Interconnect Technologies
RF Connector, 1 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SEMI-RIGID | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |
Alternate Parts for 5792-4CC
This table gives cross-reference parts and alternative options found for 5792-4CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5792-4CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5794-5CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5794-5CC |
5792-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5792-3CC |
5816-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5816-3CC |
5790-5CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5790-5CC |
5812-5CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5812-5CC |
5790-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5790-3CC |
5793-6CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5793-6CC |
5786-4CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5786-4CC |
5786-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5786-3CC |
5813-4CC | RF Connector, 1 Contact(s), Female, Receptacle, | Carlisle Interconnect Technologies | 5792-4CC vs 5813-4CC |