Part Details for 5794172-3 by TE Connectivity
Overview of 5794172-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5794172-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9387
|
Newark | Amp Duac/Pl 04P Hdr Assy Ra |Amp Te Connectivity 5794172-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$3.6200 | Buy Now |
DISTI #
19R3352
|
Newark | Amp Duac/Pl 04P Hdr Assy Ra |Amp Te Connectivity 5794172-3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
2266-5794172-3-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 20 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
124 In Stock |
|
$3.6200 / $3.7400 | Buy Now |
DISTI #
A114043-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2772 | Buy Now |
DISTI #
5794172-3
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 5794172-3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Box |
124 Partner Stock |
|
$3.4800 / $5.9100 | Buy Now |
DISTI #
TE Connectivity 5794172-3
|
PEI Genesis | Rectangular Power Connector 4 | 124 |
|
Buy Now | |
DISTI #
5794172-3
|
Avnet Abacus | (Alt: 5794172-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Box |
124 Partner Stock |
|
$3.4800 / $5.9100 | Buy Now |
Part Details for 5794172-3
5794172-3 CAD Models
5794172-3 Part Data Attributes:
|
5794172-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5794172-3
TE Connectivity
AMP DUAC/PL 04P HDR ASSY RA
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.2804 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 5794172-3
This table gives cross-reference parts and alternative options found for 5794172-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5794172-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43810-0276 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 5794172-3 vs 43810-0276 |
43810-0265 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 5794172-3 vs 43810-0265 |
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 5794172-3 vs 94213-1014 |
71231-0106 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 5794172-3 vs 71231-0106 |
43810-0056 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 5794172-3 vs 43810-0056 |
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 5794172-3 vs 9090-4R |
2-178314-5 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 5794172-3 vs 2-178314-5 |
GTC4R-1 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Amphenol FCi | 5794172-3 vs GTC4R-1 |