Part Details for 5794172-5 by TE Connectivity
Overview of 5794172-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5794172-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6262
|
Newark | Amp Duac/Pl 04P Hdr Assy Ra |Amp Te Connectivity 5794172-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 997 |
|
$4.4000 / $6.6100 | Buy Now |
DISTI #
5794172-5
|
Avnet Americas | AMP DUAC/PL 04P HDR ASSY RA (Alt: 5794172-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board M 4 POS 4.2mm Solder RA Thru-Hole RoHS: Compliant |
997 Partner Stock |
|
$4.3400 / $5.3500 | Buy Now |
DISTI #
20348576
|
Verical | Conn Wire to Board M 4 POS 4.2mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 997 |
|
$3.7200 / $3.9400 | Buy Now |
DISTI #
TE Connectivity 5794172-5
|
PEI Genesis | Board Connector 4 Contact(s) | 997 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board M 4 POS 4.2mm Solder RA Thru-Hole RoHS: Compliant |
997 Partner Stock |
|
$4.3400 / $5.3500 | Buy Now |
Part Details for 5794172-5
5794172-5 CAD Models
5794172-5 Part Data Attributes
|
5794172-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5794172-5
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Friction Ramp, White Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3.2526 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .199882 N |