Part Details for 5794176-2 by TE Connectivity
Overview of 5794176-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 5794176-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6264
|
Newark | Header Assembly. Right Angle. 12 Circuit |Amp Te Connectivity 5794176-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 716 |
|
$11.6200 / $17.3700 | Buy Now |
DISTI #
2266-5794176-2-ND
|
DigiKey | CONN HEADER R/A 12POS 4.2MM Min Qty: 10 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
716 In Stock |
|
$11.2300 / $12.1400 | Buy Now |
DISTI #
A114044-ND
|
DigiKey | CONN HEADER R/A 12POS 4.2MM Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9201 | Buy Now |
DISTI #
5794176-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole - Bulk (Alt: 5794176-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Box RoHS: Compliant |
716 Partner Stock |
|
$11.1800 / $13.7600 | Buy Now |
DISTI #
20289723
|
Verical | Conn HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 716 |
|
$10.5300 / $11.3800 | Buy Now |
DISTI #
5794176-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder RA Thru-Hole - Bulk (Alt: 5794176-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5794176-2
|
PEI Genesis | Rectangular Power Connector 1 | 716 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 12 POS 4.2mm Solder RA Thru-Hole 12 Terminal 1 Port Box RoHS: Compliant |
716 Partner Stock |
|
$11.1800 / $13.7600 | Buy Now |
Part Details for 5794176-2
5794176-2 CAD Models
5794176-2 Part Data Attributes:
|
5794176-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5794176-2
TE Connectivity
Header Assembly, Right Angle, 12 Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 1.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VDC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.2526 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED PBT | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 5794176-2
This table gives cross-reference parts and alternative options found for 5794176-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5794176-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2506E | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5794176-2 vs HM2506E |
1376020-1 | (1376020-1) DYNAMIC D2100 HDR H ASSY 12P X | TE Connectivity | 5794176-2 vs 1376020-1 |
HM4306V-C | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 5794176-2 vs HM4306V-C |
HM25060 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | Foxconn | 5794176-2 vs HM25060 |
HM4306V-Y | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 5794176-2 vs HM4306V-Y |
HM4306E-C | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 5794176-2 vs HM4306E-C |
IP7-06-05.0-L-D-1-TR | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 5794176-2 vs IP7-06-05.0-L-D-1-TR |
HM3506E | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5794176-2 vs HM3506E |
316516-5 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5794176-2 vs 316516-5 |
HM4006V | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5794176-2 vs HM4006V |