579L160CTT
CTS Corporation
Description: HCMOS Output Clock Oscillator,

Overview of 579L160CTT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 579L160CTT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 579L160CTT
Avnet Americas Controlled Oscillator 16MHz TCXO HCMOS 10-Pin SMD T/R - Tape and Reel (Alt: 579L160CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-579L160CTT
Mouser Electronics TCXO Oscillators 7.0mmx5.0mm [10-pad footprint] Surface Mount Ceramic HCMOS TCXO, Stratum 3, 16.000000 MHz, 3.3V, '4.6ppm Overall Stability, -20'C/+70'C RoHS: Compliant 0
  • 1,000 $10.9100
$10.9100 Order Now
DISTI # 579L160CTT
Avnet Abacus - Tape and Reel (Alt: 579L160CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 579L160CTT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 579L160CTT by CTS Corporation

579L160CTT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Aging
2.8 PPM/20 YEAR
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.28%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
10
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC10,.2X.27,100/50
Physical Dimension
7mm x 5mm x 1.9mm
Rise Time-Max
6 ns
Supply Current-Max
6 mA
Supply Voltage-Max
3.47 V
Supply Voltage-Min
3.14 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 579L160CTT
    CTS Corporation
    HCMOS Output Clock Oscillator,
    VS

Related Parts for 579L160CTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 579L160CTT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 579L160CTT by CTS Corporation

Select Manufacturer
Which Manufacturer of 579L160CTT would you like to use for your alert(s)?
  • Please alert me when 579L160CTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 579L160CTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 579L160CTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 579L160CTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 579L160CTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 579L160CTT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: