Part Details for 579L200CTT by CTS Corporation
Overview of 579L200CTT by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 579L200CTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579L200CTT-ND
|
DigiKey | XTAL OSC TCXO 20.0000MHZ HCMOS Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579L200CTT
|
Avnet Americas | Controlled Oscillator 20MHz TCXO HCMOS 10-Pin SMD T/R - Tape and Reel (Alt: 579L200CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-579L200CTT
|
Mouser Electronics | TCXO Oscillators 7.0mmx5.0mm [10-pad footprint] Surface Mount Ceramic HCMOS TCXO, Stratum 3, 20.000000 MHz, 3.3V, '4.6ppm Overall Stability, -20'C/+70'C RoHS: Compliant | 0 |
|
$10.9100 | Order Now |
DISTI #
579L200CTT
|
Avnet Americas | Controlled Oscillator 20MHz TCXO HCMOS 10-Pin SMD T/R - Tape and Reel (Alt: 579L200CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 579L200CTT
579L200CTT CAD Models
579L200CTT Part Data Attributes:
|
579L200CTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
579L200CTT
CTS Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 2.8 PPM/20 YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.2X.27,100/50 | |
Physical Dimension | 7mm x 5mm x 1.9mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 579L200CTT
This table gives cross-reference parts and alternative options found for 579L200CTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 579L200CTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB52E9C1N-20.000MTR | TCXO, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | 579L200CTT vs EB52E9C1N-20.000MTR |
EB52E9B1N-20.000MTR | TCXO, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | 579L200CTT vs EB52E9B1N-20.000MTR |
DFAS1-LHZ20MHZAS3 | HCMOS Output Clock Oscillator, 20MHz Nom, MINIATURE PACKAGE-6 | CTS Corporation | 579L200CTT vs DFAS1-LHZ20MHZAS3 |
DFAS1-LHZ20MHZAS1001 | HCMOS Output Clock Oscillator, 20MHz Nom, MINIATURE PACKAGE-6 | CTS Corporation | 579L200CTT vs DFAS1-LHZ20MHZAS1001 |
EB52E9C1N-20.000M | TCXO, CLOCK, 20 MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | 579L200CTT vs EB52E9C1N-20.000M |