Part Details for 57P3596 by Vitec Electronics Corporation
Overview of 57P3596 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 57P3596
57P3596 CAD Models
57P3596 Part Data Attributes:
|
57P3596
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
57P3596
Vitec Electronics Corporation
Current Sense Transformer, 2:50
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DUAL PRIMARY | |
Approvals | UL; TUV; VDE | |
Height | 17.78 mm | |
Length | 22.86 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 105 °C | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:50 | |
Width | 17.78 mm |