Part Details for 58-0125-012-S by Talema Group LLC
Overview of 58-0125-012-S by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58-0125-012-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-0125-012-S
|
TME | Transformer: toroidal, 125VA, 230VAC, 12V, 10.417A, Leads: cables Min Qty: 1 | 11 |
|
$34.9800 / $40.3700 | Buy Now |