Part Details for 58-2000-360-03 by TE Connectivity
Overview of 58-2000-360-03 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 58-2000-360-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-58-2000-360-03-ND
|
DigiKey | 58-2000-360-03 Min Qty: 10 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$387.0620 | Buy Now |
DISTI #
10217554-00
|
Avnet Americas | 58-2000-360-03 - Bulk (Alt: 10217554-00) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$365.3870 / $439.7030 | Buy Now |
|
Onlinecomponents.com | 58-2000-360-03 RoHS: Compliant | 0 |
|
$360.3600 / $877.3400 | Buy Now |
|
Master Electronics | 58-2000-360-03 RoHS: Compliant | 0 |
|
$360.3600 / $877.3400 | Buy Now |
Part Details for 58-2000-360-03
58-2000-360-03 CAD Models
58-2000-360-03 Part Data Attributes
|
58-2000-360-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58-2000-360-03
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 1 % | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |