Part Details for 58-2000-360T by TE Connectivity
Overview of 58-2000-360T by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 58-2000-360T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-58-2000-360T-ND
|
DigiKey | MODEL 58 ACCELEROMETER Min Qty: 10 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.2120 | Buy Now |
DISTI #
58-2000-360T
|
Avnet Americas | MODEL 58 ACCELEROMETER - Bulk (Alt: 58-2000-360T) Min Qty: 10 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Bulk | 0 |
|
$324.9366 / $391.0254 | Buy Now |
DISTI #
TSS58-2000-360T
|
Heilind Electronics | MODEL 58 ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$320.4600 / $780.2200 | Buy Now |
DISTI #
TSS58-2000-360T
|
Interstate Connecting Components | MODEL 58 ACCELEROMETER | 0 |
|
Buy Now | |
DISTI #
000000000007151012
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$367.1600 / $387.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$320.4600 / $780.2200 | Buy Now |
Part Details for 58-2000-360T
58-2000-360T CAD Models
58-2000-360T Part Data Attributes
|
58-2000-360T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58-2000-360T
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 43 Weeks, 4 Days | |
Additional Feature | IP66 | |
Body Breadth | 6.35 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 13.97 mm | |
Mounting Feature | ADHESIVE JOINT MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | ANODIZED ALUMINIUM | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO |