Part Details for 58-533724-18I by Amphenol Corporation
Overview of 58-533724-18I by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58-533724-18I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 58-533724-18I
|
Avnet Americas | Connector Miniature Cylindrical Pin 18 Position Receptacle Solder Straight Jam Nut 18 Terminal 1 Port - Bulk (Alt: APH 58-533724-18I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 17 Factory Stock |
|
$28.8100 / $43.5194 | Buy Now |
DISTI #
58-533724-18I
|
Avnet Americas | Connector Miniature Cylindrical Pin 18 Position Receptacle Solder Straight Jam Nut 18 Terminal 1 Port - Bulk (Alt: 58-533724-18I) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
58-533724-18I
|
TTI | PT07C14-18PX-027 W/ PC Contact Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 524 In Stock |
|
$51.0000 / $68.3100 | Buy Now |