Part Details for 58-533724-19S by Amphenol Corporation
Overview of 58-533724-19S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 58-533724-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-533724-19S
|
Avnet Americas | Connector Miniature Cylindrical Socket 19 Position Receptacle Solder Straight Jam Nut 19 Terminal 1 Port - Bulk (Alt: 58-533724-19S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-58-533724-19S
|
Mouser Electronics | Circular MIL Spec Connector 19P PT Series MIL-DTL-26482 I RoHS: Compliant | 0 |
|
$83.0300 / $87.2700 | Order Now |
DISTI #
58-533724-19S
|
TTI | Circular MIL Spec Connector 19P PT Series MIL-DTL-26482 I Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 531 In Stock |
|
$81.4100 / $112.7500 | Buy Now |
DISTI #
58-533724-19S
|
PEI Genesis | PT07C14-19S-027 W/ PC Contacts | 0 |
|
Buy Now |
Part Details for 58-533724-19S
58-533724-19S CAD Models
58-533724-19S Part Data Attributes
|
58-533724-19S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
58-533724-19S
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |