Part Details for 58-533725-26P by Amphenol Industrial Operations
Overview of 58-533725-26P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for 58-533725-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-58-533725-26P-ND
|
DigiKey | CONN RCPT MALE GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$93.3272 / $106.0400 | Buy Now |
DISTI #
AMM58-533725-26P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMI58-533725-26P
|
Heilind Electronics | 26482 SI JAM NUT RCPT BLK ZN 16-26PIN,26#20 PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM58-533725-26P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
AMI58-533725-26P
|
Interstate Connecting Components | 26482 SI JAM NUT RCPT BLK ZN 16-26PIN,26#20 PCB | 0 |
|
Buy Now |