Part Details for 58.32.9.125.005SPA by FINDER SpA
Overview of 58.32.9.125.005SPA by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58.32.9.125.005SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58.32.9.125.005SPA
|
TME | Relay: interface, DPDT, Ucoil: 125VDC, 20A, 10A/250VAC, 10A/24VDC Min Qty: 1 | 0 |
|
$20.4700 / $23.3000 | RFQ |