Part Details for 580-2928-0-50 by Hirose Electric Co Ltd
Overview of 580-2928-0-50 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2928CG#PBF | Analog Devices | Multichannel Pwr S Sequencer & | |
LTC2928CG#TRPBF | Analog Devices | Multichannel Pwr S Sequencer & | |
LTC2928IUHF#TRPBF | Analog Devices | Multichannel Pwr S Sequencer & |
Price & Stock for 580-2928-0-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact RoHS: Compliant | 0 |
|
$1.6500 / $4.6400 | Buy Now |
DISTI #
580-2928-0-50
|
Avnet Abacus | Conn FFC/FPC SKT 61 POS 0.6mm Solder RA SMD Emboss T/R (Alt: 580-2928-0-50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |