Part Details for 580-4613-0-00 by Hirose Electric Co Ltd
Overview of 580-4613-0-00 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG4613BRUZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
ADG4613BCPZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
LTM4613IV#PBF | Analog Devices | EN55022B Compliant 36VIN, 15VO |
Price & Stock for 580-4613-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.5mm Pitch 2mm Height 125℃ Heat Resistant FPC/FFC Connector RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
DISTI #
580-4613-0-00
|
Avnet Abacus | Conn FFC/FPC SKT 6 POS 0.5mm Solder RA SMD T/R (Alt: 580-4613-0-00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |