Part Details for 580 by Keystone Electronics Corp
Overview of 580 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-580-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PNL MT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
221 In Stock |
|
$0.6201 / $1.2400 | Buy Now |
DISTI #
534-580
|
Mouser Electronics | RCA Phono Connectors Red PM Phono Jack Round base .83x.375 RoHS: Compliant | 2586 |
|
$0.5430 / $1.2300 | Buy Now |
DISTI #
70182318
|
RS | Phono Jack Round Vertical Panel Mount Length .83 Red | Keystone Electronics 580 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 324 |
|
$0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0800 | Buy Now |
DISTI #
KEYS580
|
TME | Socket, RCA, female, straight, soldering, brass, nickel plated Min Qty: 1 | 313 |
|
$0.9500 / $1.3500 | Buy Now |
DISTI #
000000000000358810
|
Sager | RCA Phono Connectors Red PM Phono Jack Round base .83x.375 Min Qty: 500 | 0 |
|
$0.6139 / $1.0300 | Buy Now |
Part Details for 580
580 CAD Models
580 Part Data Attributes
|
580
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
580
Keystone Electronics Corp
Audio/RCA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Depth | 0.83 inch | |
Body Diameter | 0.328 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Insulator Color | RED | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER |