Part Details for 580 by Switchcraft Conxall
Overview of 580 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1140-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-580
|
Mouser Electronics | Phone Connectors LITTEL PLUG/LOGO HAN RoHS: Not Compliant | 190 |
|
$4.9800 / $7.3300 | Buy Now |
DISTI #
70930142
|
RS | LITTEL PLUG/LOGO HAN | Switchcraft 580 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4400 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Compliant | 0 |
|
$5.3000 / $23.3200 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
000000000000070258
|
Sager | Phone Connectors LITTEL PLUG/LOGO HAN | 0 |
|
Buy Now |
Part Details for 580
580 CAD Models
580 Part Data Attributes
|
580
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
580
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |