Part Details for 58000913-001 by Lumentum Operations LLC
Overview of 58000913-001 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 58000913-001
58000913-001 CAD Models
58000913-001 Part Data Attributes:
|
58000913-001
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
58000913-001
Lumentum Operations LLC
Transmitter, 840nm Min, 860nm Max, 4250Mbps, LC Connector, TO-46, Through Hole Mount, PLASTIC, TO-46, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS EMITTER TYPE-PHOTODIODE | |
Communication Standard | GR-468-CORE | |
Connection Type | LC CONNECTOR | |
Data Rate | 4250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-46 | |
Surface Mount | NO | |
Transmission Type | DIGITAL |