Part Details for 580070763005 by Wurth Elektronik
Overview of 580070763005 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580070763005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2086
|
Newark | Res, R005, 1%, 2W, Metal Plate, 2512 Rohs Compliant: Yes |Wurth Elektronik 580070763005 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3240 |
|
$0.6420 / $1.0100 | Buy Now |
DISTI #
732-580070763005CT-ND
|
DigiKey | WRIS-PSMC METAL PLATE RESISTORS Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3316 In Stock |
|
$0.5310 / $0.9400 | Buy Now |
DISTI #
710-580070763005
|
Mouser Electronics | Current Sense Resistors - SMD WRIS-PSMC 5mOhms 1% 2512 2W 100ppm/C RoHS: Compliant | 1669 |
|
$0.5310 / $0.9500 | Buy Now |
DISTI #
4050759RL
|
element14 Asia-Pacific | RES, R005, 1%, 2W, METAL PLATE, 2512 RoHS: Compliant Min Qty: 100 Container: Reel | 3240 |
|
$0.5055 / $0.6828 | Buy Now |
DISTI #
4050759
|
element14 Asia-Pacific | RES, R005, 1%, 2W, METAL PLATE, 2512 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3240 |
|
$0.5055 / $0.9385 | Buy Now |
DISTI #
4050759RL
|
Farnell | RES, R005, 1%, 2W, METAL PLATE, 2512 RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 3240 |
|
$0.4771 / $0.5449 | Buy Now |
DISTI #
4050759
|
Farnell | RES, R005, 1%, 2W, METAL PLATE, 2512 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 3240 |
|
$0.4771 / $0.7960 | Buy Now |
Part Details for 580070763005
580070763005 CAD Models
580070763005 Part Data Attributes:
|
580070763005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
580070763005
Wurth Elektronik
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |