Part Details for 5801 by Knowles Capacitors
Overview of 5801 by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCS5801H/B | Rochester Electronics LLC | UCS5801 - BiMOS Latch Based Peripheral Driver | |
XAL1580-182MED | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1565-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5801
|
TTI | Trimmer / Variable Capacitors .35 - 3.5PF 250V RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$26.4200 | Buy Now |
Part Details for 5801
5801 CAD Models
5801 Part Data Attributes
|
5801
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
5801
Knowles Capacitors
Variable Capacitor, Air, 250V, 0.35pF Min, 3.5pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 3.5 pF | |
Capacitance-Min | 0.35 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | AIR | |
Length | 12.573 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for 5801
This table gives cross-reference parts and alternative options found for 5801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAV04A10SR | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Panel Mount, | Mallory Sonalert Products Inc | 5801 vs MAV04A10SR |
1592 | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | 5801 vs 1592 |
MAV03D14SR | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 14pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5801 vs MAV03D14SR |
MAV03C14SR | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 14pF, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5801 vs MAV03C14SR |
MAV04C10SR | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Panel Mount, | Mallory Sonalert Products Inc | 5801 vs MAV04C10SR |
V3116 | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | 5801 vs V3116 |
MAV03B14SR | Variable Capacitor, Air, 250V, 1pF Min, 14pF Max, Panel Mount, | Mallory Sonalert Products Inc | 5801 vs MAV03B14SR |
MAV04C10SR | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 10pF, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5801 vs MAV04C10SR |
1585 | Variable Capacitor, Air, 250V, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 5801 vs 1585 |
MAV03B14SR | CAPACITOR, VARIABLE, AIR, 250V, 1pF - 14pF, PANEL MOUNT | Cornell Dubilier Electronics Inc | 5801 vs MAV03B14SR |