Part Details for 5808-7501-000 by Radiall
Overview of 5808-7501-000 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for 5808-7501-000
5808-7501-000 CAD Models
5808-7501-000 Part Data Attributes:
|
5808-7501-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
5808-7501-000
Radiall
RF Connector Adapter, SMC-SMC-SMC, Female-Female-Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | SMC-SMC-SMC | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |