Part Details for 580L16005CTT by CTS Corporation
Overview of 580L16005CTT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580L16005CTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-580L16005CTTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4700 | Buy Now |
DISTI #
580L16005CTT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 16MHz ?0.5ppm Clipped Sinewave 8-Pin CSMD T/R - Tape and Reel (Alt: 580L16005CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-580L16005CTT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 Clipped Sine TCXO, 16.000000MHz, +3.3V, +/-0.50ppm Stability, -20/+70C, 1k/reel RoHS: Compliant | 0 |
|
$16.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$16.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7000 / $49.0100 | Buy Now |
Part Details for 580L16005CTT
580L16005CTT CAD Models
580L16005CTT Part Data Attributes
|
580L16005CTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
580L16005CTT
CTS Corporation
Clipped Sine Output Oscillator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/20 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH OVER NICKEL |