Part Details for 580R30702DAT by CTS Corporation
Overview of 580R30702DAT by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580R30702DAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
580R30702DAT
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 30.72MHz ±0.2ppm Clipped Sinewave 8-Pin CSMD T/R - Tape and Reel (Alt: 580R30702DAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$11.9222 / $20.4333 | Buy Now |
DISTI #
774-580R30702DAT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 Clipped Sine VCTCXO, 30.720000MHz, +3.0V, +/-0.20ppm Stability, -30/+85C, 1k/reel RoHS: Compliant | 0 |
|
$17.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$16.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1500 / $50.3400 | Buy Now |
Part Details for 580R30702DAT
580R30702DAT CAD Models
580R30702DAT Part Data Attributes
|
580R30702DAT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
580R30702DAT
CTS Corporation
Clipped Sine Output Oscillator, 30.72MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/20 YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 0.2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 580R30702DAT
This table gives cross-reference parts and alternative options found for 580R30702DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 580R30702DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
580R30702IAT | Clipped Sine Output Oscillator, 30.72MHz Nom, | CTS Corporation | 580R30702DAT vs 580R30702IAT |
580ER30702DAT | Clipped Sine Output Oscillator, 30.72MHz Nom, | CTS Corporation | 580R30702DAT vs 580ER30702DAT |
580R30702CAT | Clipped Sine Output Oscillator, 30.72MHz Nom, | CTS Corporation | 580R30702DAT vs 580R30702CAT |